SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with UC12, W12-3, W11-2, RoHS Standard

Subtotal (1 unit)*

€21.66

(exc. VAT)

€26.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.66

*price indicative

RS Stock No.:
287-0033
Mfr. Part No.:
BEF-KHS-D01
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Accessory Type

Universal Bar Clamp Systems

Product Type

Clamp

For Use With

UC12, W12-3, W11-2

Series

BEF

Width

44.5mm

Hazardous Area Certification

No

Height

72mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Plate D for the Universal Bar Clamp System is a sturdy accessory made from zinc-coated steel.

This component is supplied with a universal clamp (2022726) and includes all the essential mounting hardware for easy installation. Designed specifically for the universal clamp bracket.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy