SICK, PL Series Reflector for Use with Photoelectric Sensor

Subtotal (1 unit)*

€21.22

(exc. VAT)

€26.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.22

*price indicative

RS Stock No.:
223-1003
Mfr. Part No.:
PL150
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

USB Adapter

Accessory Type

Reflector

For Use With

Photoelectric Sensor

Series

PL

Standards/Approvals

No

COO (Country of Origin):
DE
The Sick angular reflectors 18 mm x 150 mm dimension.

Rectangular

Self adhesive

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy