Contrinex, 120255 Series Reflector for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 284-9803
- Mfr. Part No.:
- LXR-0000-046
- Manufacturer:
- Contrinex
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Limited stock
- Plus 11 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.21 |
*price indicative
- RS Stock No.:
- 284-9803
- Mfr. Part No.:
- LXR-0000-046
- Manufacturer:
- Contrinex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| For Use With | Photoelectric Sensors | |
| Series | 120255 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contrinex | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
For Use With Photoelectric Sensors | ||
Series 120255 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Contrinex self-adhesive standard type reflector for photoelectric sensors with a diameter of 46.5mm.
IP rating IP67
Material PMMA
