SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors
- RS Stock No.:
- 225-0030
- Mfr. Part No.:
- BEF-KHF-M08
- Manufacturer:
- SICK
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.68 |
*price indicative
- RS Stock No.:
- 225-0030
- Mfr. Part No.:
- BEF-KHF-M08
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Clamp Assembly | |
| Accessory Type | Terminal and Alignment Brackets | |
| For Use With | M8 Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Height | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Clamp Assembly | ||
Accessory Type Terminal and Alignment Brackets | ||
For Use With M8 Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Height 34mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Clamping block for round sensors M8, with fixed stop.
For use with M8 sensors
Related links
- SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M12 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M3 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M5 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M6 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M4 Sensors
