SICK, BEF Series Terminal and Alignment Brackets for Use with M5 Sensors
- RS Stock No.:
- 225-0036
- Mfr. Part No.:
- BEF-KH-M05
- Manufacturer:
- SICK
Subtotal (1 unit)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.28 |
*price indicative
- RS Stock No.:
- 225-0036
- Mfr. Part No.:
- BEF-KH-M05
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Terminal and Alignment Brackets | |
| Product Type | Bracket | |
| For Use With | M5 Sensors | |
| Series | BEF | |
| Height | 12mm | |
| Hazardous Area Certification | No | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Terminal and Alignment Brackets | ||
Product Type Bracket | ||
For Use With M5 Sensors | ||
Series BEF | ||
Height 12mm | ||
Hazardous Area Certification No | ||
Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Terminal and alignment brackets For use with M5 sensors
Made up of plastic (PA6) material
Related links
- SICK, BEF Series Terminal and Alignment Brackets for Use with M3 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M12 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M4 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M6 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with SICK Level Sensors
- SICK, BEF Series Terminal and Alignment Brackets 36 mm for Use with SICK Light Grids
