SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors

Subtotal (1 unit)*

€10.68

(exc. VAT)

€13.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.68

*price indicative

RS Stock No.:
225-0038
Mfr. Part No.:
BEF-KH-M08
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Accessory Type

Terminal and Alignment Brackets

For Use With

M8 Sensors

Series

BEF

Hazardous Area Certification

No

Width

30mm

Height

34mm

Standards/Approvals

No

COO (Country of Origin):
DE
Clamping block for round sensors M8, without fixed stop.

For use with M8 sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy