SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors

Subtotal (1 unit)*

€13.21

(exc. VAT)

€16.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.21

*price indicative

RS Stock No.:
225-0040
Mfr. Part No.:
BEF-KH-M18
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Accessory Type

Terminal and Alignment Brackets

For Use With

M18 Sensors

Series

BEF

Hazardous Area Certification

No

Height

23mm

Width

46mm

Standards/Approvals

No

COO (Country of Origin):
DE
Clamping block for round sensors M18, without fixed stop.

For use with M18 sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy