SICK, BEF Series Mounting Bracket for Use with W24-2
- RS Stock No.:
- 223-0959
- Mfr. Part No.:
- BEF-WG-W24
- Manufacturer:
- SICK
Subtotal (1 unit)*
€28.33
(exc. VAT)
€34.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.33 |
*price indicative
- RS Stock No.:
- 223-0959
- Mfr. Part No.:
- BEF-WG-W24
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | W24-2 | |
| Series | BEF | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Height | 110mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With W24-2 | ||
Series BEF | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Height 110mm | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick mounting bracket for the sensor. Used for W24-2.
Made up of stainless steel
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK W34
- SICK W24-2, RoHS Standard
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- SICK, BEF Series Mounting Bracket for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket Bracket for Use with M30 Sensors
- SICK Reflex Array, W23-2
