SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V

Subtotal (1 unit)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€10.61

*price indicative

RS Stock No.:
741-7657
Mfr. Part No.:
BEF-WG-M18N
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

MH15V

Series

BEF

Hazardous Area Certification

No

Height

70.5mm

Diameter

18.2mm

Width

4mm

Standards/Approvals

No

COO (Country of Origin):
IT

Accessories for M18 Sensors


Mounting brackets and locknuts for use with M18 sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy