SICK, BEF Series Mounting Bracket for Use with SICK WLL170

Subtotal (1 unit)*

€10.95

(exc. VAT)

€13.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.95

*price indicative

RS Stock No.:
225-0110
Mfr. Part No.:
BEF-WLL170
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

SICK WLL170

Series

BEF

Hazardous Area Certification

No

Height

8.5mm

Width

35 mm

Standards/Approvals

No

COO (Country of Origin):
JP
Mounting bracket

For use with SICK WLL170

Related links