SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0918
- Mfr. Part No.:
- BEF-OD1-B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.99
(exc. VAT)
€31.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.99 |
*price indicative
- RS Stock No.:
- 285-0918
- Mfr. Part No.:
- BEF-OD1-B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Width | 32mm | |
| Height | 50.95mm | |
| Depth | 20mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Width 32mm | ||
Height 50.95mm | ||
Depth 20mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
The Mounting bracket, for wall installation, no alignment bracket. It is made from stainless steel material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
