SICK, BEF Series Mounting Bracket for Use with SICK MPA Sensor

Subtotal (1 unit)*

€10.00

(exc. VAT)

€12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.00

*price indicative

RS Stock No.:
225-0114
Mfr. Part No.:
BEF-WNL01MPA
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

SICK MPA Sensor

Series

BEF

Width

25mm

Hazardous Area Certification

No

Height

10.9mm

Standards/Approvals

No

COO (Country of Origin):
CN
Bracket for low mounting

For use with SICK MPA sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy