SICK, BEF Series Universal Clamp for Use with PL40A, P250, V18V, PL50A, C110A
- RS Stock No.:
- 229-7151
- Mfr. Part No.:
- BEF-KHS-N07N
- Manufacturer:
- SICK
Subtotal (1 unit)*
€31.66
(exc. VAT)
€38.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.66 |
*price indicative
- RS Stock No.:
- 229-7151
- Mfr. Part No.:
- BEF-KHS-N07N
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connecting Cable | |
| Accessory Type | Universal Clamp | |
| For Use With | PL40A, P250, V18V, PL50A, C110A | |
| Series | BEF | |
| Width | 65mm | |
| Height | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connecting Cable | ||
Accessory Type Universal Clamp | ||
For Use With PL40A, P250, V18V, PL50A, C110A | ||
Series BEF | ||
Width 65mm | ||
Height 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick plate is used for universal clamp bracket and it is made up of stainless steel.
Mounting hardware included
