SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with C42-2, P250, RoHS Standard
- RS Stock No.:
- 287-0036
- Mfr. Part No.:
- BEF-KHS-IS12R01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.33
(exc. VAT)
€21.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.33 |
*price indicative
- RS Stock No.:
- 287-0036
- Mfr. Part No.:
- BEF-KHS-IS12R01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | C42-2, P250 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Height | 74.9mm | |
| Depth | 38mm | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With C42-2, P250 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Height 74.9mm | ||
Depth 38mm | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Universal Bar Clamp Systems accessory, specified as a clamp for fixing P250 and C42-2 reflectors on 12 mm rods, features a construction of aluminium for the clamp bar and stainless steel for the bracket.
This accessory is supplied with all necessary components, including clamp bar mounting and clamp function, a mounting bracket, and associated mounting hardware. Designed for practicality, the clamp offers a secure solution for attaching reflectors to rods, accommodating walls with thicknesses up to 4 mm through its efficient clamp-on design.
At a glance
-
