ifm electronic, E10749 Series for Use with IFM Magnetic Sensors
- RS Stock No.:
- 230-9393
- Mfr. Part No.:
- E10749
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.17
(exc. VAT)
€29.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.17 |
*price indicative
- RS Stock No.:
- 230-9393
- Mfr. Part No.:
- E10749
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | IFM Magnetic Sensors | |
| Series | E10749 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With IFM Magnetic Sensors | ||
Series E10749 | ||
Length 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The IFM Electronic Damping magnet for ensuring a long sensing range and use in combination with magnetic sensors.
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Related links
- ifm electronic, E10753 Series for Use with IFM Magnetic Sensors
- ifm electronic RoHS
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic For Use With Position Sensors
- ifm electronic Cable Cylinder Magnetic Sensor IP65 36 V dc M9H201
