ifm electronic, E208 Series, For Use With Position Sensors

Subtotal (1 unit)*

€23.28

(exc. VAT)

€28.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.28

*price indicative

RS Stock No.:
188-180
Mfr. Part No.:
E20871
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Bracket

Series

E208

For Use With

Position Sensors

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specially designed for position sensors, providing a reliable solution to ensure accurate and effective sensor placement. Constructed with high quality stainless steel, it guarantees durability and resistance against corrosion, making it suitable for various industrial applications. The innovative clamp mounting mechanism securely fits the mounting rod with a diameter of 12 mm, enabling stable installation even in demanding environments. With precise dimensions for optimal functionality, this product facilitates efficient operation and enhances the overall performance of position sensors. Ideal for those seeking a dependable and well engineered mounting solution, it reflects the commitment to quality and performance that the manufacturer embodies.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy