ifm electronic Magnet for Use with IFM Magnetic Sensors
- RS Stock No.:
- 230-9394
- Mfr. Part No.:
- E10753
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 230-9394
- Mfr. Part No.:
- E10753
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Magnet | |
| For Use With | IFM Magnetic Sensors | |
| Application | Damping Magnet for IFM Magnetic Sensors | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Magnet | ||
For Use With IFM Magnetic Sensors | ||
Application Damping Magnet for IFM Magnetic Sensors | ||
- COO (Country of Origin):
- CN
The IFM Electronic Damping magnet for ensuring a long sensing range and use in combination with magnetic sensors.
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Wide operating temperature range
Related links
- ifm electronic Magnet for Use with IFM Magnetic Sensors
- Celduc Magnet for use with Magnetic Sensors
- ifm electronic, E23 Series for Use with IFM Ultrasonic Sensors With M18 Thread
- ifm electronic Round Magnet 30mm Ferrite
- ifm electronic Cylindrical Magnet 31mm Ferrite
- ifm electronic Cylindrical Magnet 5mm Alnico
- ifm electronic Cylindrical Magnet 40mm Ferrite
- ifm electronic Cylindrical Magnet 30mm Ferrite
