BALLUFF, BAM00 Series Mounting Rod 12 mm for Use with Mounting System BMS, Ecolab Standard
- RS Stock No.:
- 240-5344
- Mfr. Part No.:
- BAM0045
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€16.64
(exc. VAT)
€20.47
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.64 |
*price indicative
- RS Stock No.:
- 240-5344
- Mfr. Part No.:
- BAM0045
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Mounting Rod | |
| Accessory Type | Mounting Rod | |
| For Use With | Mounting System BMS | |
| Series | BAM00 | |
| Height | 150mm | |
| Width | 12mm | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Ecolab | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Mounting Rod | ||
Accessory Type Mounting Rod | ||
For Use With Mounting System BMS | ||
Series BAM00 | ||
Height 150mm | ||
Width 12mm | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Ecolab | ||
- COO (Country of Origin):
- CN
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application.
Principle of operation Mounting system
Use for mounting system BMS
Material Stainless steel
Dimension Ø 12 x 150 mm
Mounting part clamps
