BALLUFF, BAM03 Series Mounting Bracket 12 mm for Use with Holding Rods, Mounting System BMS, Ecolab Standard
- RS Stock No.:
- 240-5361
- Mfr. Part No.:
- BAM03EW
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€44.12
(exc. VAT)
€54.27
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.12 |
*price indicative
- RS Stock No.:
- 240-5361
- Mfr. Part No.:
- BAM03EW
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Holding Rods, Mounting System BMS | |
| Series | BAM03 | |
| Width | 40.5mm | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Height | 50mm | |
| Standards/Approvals | Ecolab | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Holding Rods, Mounting System BMS | ||
Series BAM03 | ||
Width 40.5mm | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Height 50mm | ||
Standards/Approvals Ecolab | ||
- COO (Country of Origin):
- CN
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application.
Principle of operation Mounting system
Use for holding rods with Ø12 mm, for monitor holder BMS, for mounting system BMS
Material Stainless steel
Dimension 37 x 40.5 x 50 mm
Mounting part Threads, Clamps
