BALLUFF, BAM02 Series Mounting Bracket for Use with Mounting System BMS, CE, cULus, DIN EN 60811-404, DIN VDE 0472, EAC,
- RS Stock No.:
- 240-5358
- Mfr. Part No.:
- BAM024P
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.74 |
*price indicative
- RS Stock No.:
- 240-5358
- Mfr. Part No.:
- BAM024P
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Mounting System BMS | |
| Series | BAM02 | |
| Width | 30mm | |
| Height | 36mm | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Standards/Approvals | CE, cULus, DIN EN 60811-404, DIN VDE 0472, EAC, EC002585, IEC 60332-1-2, IEC 60529, IEC 60754-1, UL 758/1581 FT2, WEEE | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Mounting System BMS | ||
Series BAM02 | ||
Width 30mm | ||
Height 36mm | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Standards/Approvals CE, cULus, DIN EN 60811-404, DIN VDE 0472, EAC, EC002585, IEC 60332-1-2, IEC 60529, IEC 60754-1, UL 758/1581 FT2, WEEE | ||
- COO (Country of Origin):
- DE
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application.
Principle of operation Mounting system
Use for mounting system BMS
Material Zinc chrome plated
Dimension 64 x 30 x 36 mm
Mounting part screw
Related links
- BALLUFF WEEE cULus DIN VDE 0472
- BALLUFF IP67 DIN EN 60811-404, DIN
- BALLUFF EC000127 Standard
- BALLUFF ISO 4762-M5x22 Standard
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF IEC 60332-1-2 EC002585 DIN VDE 0472, DIN EN
- Hauber Elektronik Sensor Cable 4.95 mm for Use with HE100.02 Ex UL 758/1581 FT2, DIN EN
- Jumo EAC DIN, DIN EN
