BALLUFF, BAM00 Series Clamp for Use with Magnetic Sensors BMF, WEEE, CE, cULus, DIN EN 60811-404, DIN VDE 0472, EAC,

Subtotal (1 unit)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.94

*price indicative

RS Stock No.:
240-5349
Mfr. Part No.:
BAM00N3
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Accessory Type

Clamp

Product Type

Clamp Assembly

For Use With

Magnetic Sensors BMF

Series

BAM00

Hazardous Area Certification

No

Width

19mm

Height

19mm

Standards/Approvals

WEEE, CE, cULus, DIN EN 60811-404, DIN VDE 0472, EAC, EC002585, IEC 60332-1-2, IEC 60529, IEC 60754-1, IP67, UL 758/1581 FT2

COO (Country of Origin):
DE
The BALLUFF universal brackets can be combined with the BMS assembly system. We offer you the choice between cylindrical (M8 to M36) and cuboid designs. The universal brackets are available in many different sizes, configurations, and materials, such as stainless steel, galvanized steel, anodized aluminium or wear-resistant, oil-resistant plastic. The high-quality universal brackets are designed and tested for Balluff. They are distinguished by precision and long service life.

Version Ø 11-19 mm

Use for magnetic sensors BMF

Material Stainless steel (1.4301)

Mounting part clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy