Hauber Elektronik Sensor Cable 4.95 mm for Use with HE100.02 Ex, DIN VDE 0472 Teil 815, UL 758/1581 FT2, DIN EN
- RS Stock No.:
- 275-2272
- Mfr. Part No.:
- 11143
- Manufacturer:
- Hauber Elektronik
Subtotal (1 unit)*
€90.64
(exc. VAT)
€111.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.64 |
*price indicative
- RS Stock No.:
- 275-2272
- Mfr. Part No.:
- 11143
- Manufacturer:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Accessory Type | Sensor Cable | |
| Product Type | Cable | |
| For Use With | HE100.02 Ex | |
| Diameter | 4.95mm | |
| Hazardous Area Certification | No | |
| Height | 10mm | |
| Standards/Approvals | DIN VDE 0472 Teil 815, UL 758/1581 FT2, DIN EN 50267-2-1, IEC 61076-2-101, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1 | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Accessory Type Sensor Cable | ||
Product Type Cable | ||
For Use With HE100.02 Ex | ||
Diameter 4.95mm | ||
Hazardous Area Certification No | ||
Height 10mm | ||
Standards/Approvals DIN VDE 0472 Teil 815, UL 758/1581 FT2, DIN EN 50267-2-1, IEC 61076-2-101, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Sensor cable of Type E is shielded with flexible cable conduit capable highly resistant to acids, alkaline solutions and solvents hydrolysis and microbe resistant, resistant to salt water partly UV-resistant.
Low adhesion surface
Silicone free
Related links
- BALLUFF IP67 DIN EN 60811-404, DIN
- Hauber Elektronik Sensor Cable 95 mm for Use with HE100.02 Ex DIN EN 50267-2-1
- BALLUFF CE DIN EN 60811-404 EAC,
- BALLUFF WEEE cULus DIN VDE 0472
- BALLUFF IEC 60332-1-2 EC002585 DIN VDE 0472, DIN EN
- Hauber Elektronik Protective Tube for Use with HE100 and HE101
- Hauber Elektronik, 01.116.002 Series Terminal Box DP for Use with Sensor HE100/HE101 and 663/HE20x
- Hauber Elektronik Terminal Box DP Terminal Box Type 01.116.001 for Use with Sensor HE100 and HE101
