Endress+Hauser, 7135 Series Adapter for Use with For Picomag DN25 (1"), CE, UKCA, EU, RoHS Standard
- RS Stock No.:
- 256-6131
- Distrelec Article No.:
- 303-51-171
- Mfr. Part No.:
- 71355711
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€66.77
(exc. VAT)
€82.13
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.77 |
*price indicative
- RS Stock No.:
- 256-6131
- Distrelec Article No.:
- 303-51-171
- Mfr. Part No.:
- 71355711
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | For Picomag DN25 (1") | |
| Series | 7135 | |
| Standards/Approvals | CE, UKCA, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With For Picomag DN25 (1") | ||
Series 7135 | ||
Standards/Approvals CE, UKCA, EU, RoHS | ||
- COO (Country of Origin):
- FR
The Endress+Hausers provides a picomag electromagnetic flowmeter for many applications in secondary circuits with conductive liquids in all industries. It consist of the space-saving Picomag for its flexible installation capabilities. It is ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities.
High shock and vibration resistance
Time-saving, easy configuration even in places difficult to reach
Cost-efficient
