Endress+Hauser, TID10 Series Display Display Unit Head Transmitter 1.73 in for Use with Sensor, RoHS Standard
- RS Stock No.:
- 690-419
- Mfr. Part No.:
- TID10-A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€92.23
(exc. VAT)
€113.44
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.23 |
*price indicative
- RS Stock No.:
- 690-419
- Mfr. Part No.:
- TID10-A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sub Type | Display Unit Head Transmitter | |
| Accessory Type | Display | |
| Product Type | Display Unit | |
| For Use With | Sensor | |
| Series | TID10 | |
| Hazardous Area Certification | No | |
| Diameter | 1.73in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sub Type Display Unit Head Transmitter | ||
Accessory Type Display | ||
Product Type Display Unit | ||
For Use With Sensor | ||
Series TID10 | ||
Hazardous Area Certification No | ||
Diameter 1.73in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Display Unit Head Transmitter features a dot-matrix measured Value display and offers various write-lock options, including FF for simulation, PA for bus address, PN for service IP, and IO-Link. These write-lock capabilities ensure secure and controlled operation for all configuration settings.
To plug-in
12 DIP-switches bottom side
To plug on. Dot-matrix measured Value display. 12 DIP-switches bottom side. Settings: FF: simulation, write lock. PA: bus address, write Lock.
Compatible with the following temperature transmitters: TMT85, TMT84, TMT82, TMT71, TMT72.
Compatible with the following temperature transmitters: TMT85, TMT84, TMT82, TMT71, TMT72.
