Same Sky, CUI-3132 Series Cable for Use with Pin Connector, RoHS, REACH Standard
- RS Stock No.:
- 259-6330
- Mfr. Part No.:
- CUI-3132-1FT
- Manufacturer:
- Same Sky
Get a bulk buy discount
Add 10 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.24 | - |
| 10 - 19 | €5.94 | €3.00 |
| 20 - 29 | €5.63 | €12.20 |
| 30 - 39 | €5.35 | €26.70 |
| 40 + | €5.09 | €46.00 |
*price indicative
- RS Stock No.:
- 259-6330
- Mfr. Part No.:
- CUI-3132-1FT
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Connector Cable | |
| Accessory Type | Cable | |
| For Use With | Pin Connector | |
| Series | CUI-3132 | |
| Width | 12mm | |
| Height | 304.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Connector Cable | ||
Accessory Type Cable | ||
For Use With Pin Connector | ||
Series CUI-3132 | ||
Width 12mm | ||
Height 304.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
The CUI devices cable connector offers a sensor accessories cable with 5 port connector on one end.
Gender of the connector is female
For use with pin connector
