Omron, E39-S Series Long Slit for Use with E3T-ST1
- RS Stock No.:
- 264-7396
- Mfr. Part No.:
- E39-S63
- Manufacturer:
- Omron
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 264-7396
- Mfr. Part No.:
- E39-S63
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Slit | |
| Accessory Type | Long Slit | |
| For Use With | E3T-ST1 | |
| Series | E39-S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Slit | ||
Accessory Type Long Slit | ||
For Use With E3T-ST1 | ||
Series E39-S | ||
Standards/Approvals No | ||
The Omron miniature square photoelectric sensor in plastic housing has precision pinpoint LED. The precision pinpoint LED of the through-beam models provides appropriate sensing distances for very precise and reliable detection even through smallest slits and gaps. The coaxial optics and the small focal lens of the retro-reflective models allow the detection of small objects or through small holes.
3.5 mm thin flat shape or 6.6 mm side view shape where space is crucial
IP67 rated
Pulse synchronisation for high ambient light immunity
Models for mounting with M2 or M3 screws
Related links
- Omron, E39-S Series Long Slit for Use with E3T-FT1
- Omron, E39-S Series Long Slit for Use with E3S-CT_1
- Omron, E39-S Series Long Slit for Use with E3Z-T
- Omron CE conformance Standard
- Omron, E39 Series Slit 0.5 mm for Use with E3Z-T Series Sensor
- Omron, E39 Series Slit for Use with E3Z
- Omron CE, IEC60529:IP67 Standard
- Omron Slit for Use with E39
