Omron, F39-JG Series Connecting Cable Connecting Cable 14.9 mm for Use with F3SG-RA, CE, cULus Standard
- RS Stock No.:
- 264-7403
- Mfr. Part No.:
- F39-JG15A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€163.62
(exc. VAT)
€201.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.62 |
*price indicative
- RS Stock No.:
- 264-7403
- Mfr. Part No.:
- F39-JG15A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Sub Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | F3SG-RA | |
| Series | F39-JG | |
| Hazardous Area Certification | No | |
| Width | 40.7mm | |
| Diameter | 14.9mm | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Sub Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
For Use With F3SG-RA | ||
Series F39-JG | ||
Hazardous Area Certification No | ||
Width 40.7mm | ||
Diameter 14.9mm | ||
Standards/Approvals CE, cULus | ||
Omron F39-JG Series Cable, 14.9mm Diameter, 40.7mm Width - F39-JG15A
This cable is a connecting cable designed for use with the F3SG-RA safety light curtain receiver and emitter. It provides the necessary wired link between sensors and control equipment in industrial safety installations. The cable is manufactured to meet international approvals and is intended for use within environments where reliable connector integrity and compatibility with safety sensors are required.
Features and Benefits:
• 14.9mm diameter enables Compact routing and connector fitment
• 40.7mm overall width supports robust M12 connector assemblies
• CE and cULus approvals permit international industrial use
• Connector type suited to safety sensor interconnection needs
• Designed as an accessory for F3SG-RA safety installations
• 40.7mm overall width supports robust M12 connector assemblies
• CE and cULus approvals permit international industrial use
• Connector type suited to safety sensor interconnection needs
• Designed as an accessory for F3SG-RA safety installations
Applications
• Used with F3SG-RA connecting cable installations on production lines
• Suitable for safety light curtain connecting cable routing in plants
• Used for connecting cable for safety sensor networks and PLCs
• Suitable where an F3SG-RA accessory cable CE cULus is required
• Used in setups requiring F3SG-RA compatible wiring cable runs
• Suitable for safety light curtain connecting cable routing in plants
• Used for connecting cable for safety sensor networks and PLCs
• Suitable where an F3SG-RA accessory cable CE cULus is required
• Used in setups requiring F3SG-RA compatible wiring cable runs
What approvals does the cable carry for industrial deployments?
It carries CE marking and cULus approval, enabling use in multiple regulatory regions.
Which physical attribute affects connector selection and routing?
The cable's 14.9mm diameter and 40.7mm width relate to connector form and installation space requirements.
Can this cable be specified as a safety light curtain connecting cable?
Yes, it is intended as a connecting cable for safety light curtain sensors and associated wiring.
How does the cable integrate with sensor wiring practices?
It is supplied as a connecting cable accessory to link emitters and receivers to power and control circuits.
Related links
- Omron CE, cULus Standard
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron cULus, CE Standard
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron CE Standard
- Omron, F3SG-JG Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
- Banner MQDC cULus Standard
- Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)
