Banner, RSD Series Display Unit for Use with MQDEC3, MQDC, CE, cULus Standard
- RS Stock No.:
- 270-8578
- Mfr. Part No.:
- RSD1QP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€326.08
(exc. VAT)
€401.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.08 |
*price indicative
- RS Stock No.:
- 270-8578
- Mfr. Part No.:
- RSD1QP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Display Unit | |
| Product Type | Display Unit | |
| For Use With | MQDEC3, MQDC | |
| Series | RSD | |
| Hazardous Area Certification | No | |
| Height | 38.9mm | |
| Width | 78mm | |
| Depth | 28mm | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Display Unit | ||
Product Type Display Unit | ||
For Use With MQDEC3, MQDC | ||
Series RSD | ||
Hazardous Area Certification No | ||
Height 38.9mm | ||
Width 78mm | ||
Depth 28mm | ||
Standards/Approvals CE, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The removable Remote Sensor Display (RSD) is used for remote programming and configuration of specific series of sensors for product changeover and easy device replacement.
• Stores up to 6 different configurations
• Easy adjustment with a two-line, eight-character intuitive display
• Pigtail quick disconnect connector and Din Rail mountable
• Enables easy monitoring of sensors in difficult-to-access locations
• Can remain in-line or be removed after configuration
