Omron, F3SG-SR/PG Series Floor Stand Floor Stand 136 mm for Use with F3SG-SR/PG SLC, CE Standard
- RS Stock No.:
- 265-0979
- Mfr. Part No.:
- F39-ST1630
- Manufacturer:
- Omron
Subtotal (1 unit)*
€226.28
(exc. VAT)
€278.32
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.28 |
*price indicative
- RS Stock No.:
- 265-0979
- Mfr. Part No.:
- F39-ST1630
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Floor Stand | |
| Product Type | Mounting Column | |
| Sub Type | Floor Stand | |
| For Use With | F3SG-SR/PG SLC | |
| Series | F3SG-SR/PG | |
| Diameter | 136mm | |
| Width | 90.8mm | |
| Hazardous Area Certification | No | |
| Height | 1.63m | |
| Depth | 72.8mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Floor Stand | ||
Product Type Mounting Column | ||
Sub Type Floor Stand | ||
For Use With F3SG-SR/PG SLC | ||
Series F3SG-SR/PG | ||
Diameter 136mm | ||
Width 90.8mm | ||
Hazardous Area Certification No | ||
Height 1.63m | ||
Depth 72.8mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron F3SG-SR/PG Series Mounting Column, 1630mm Height, 136mm Diameter - F39-ST1630
This mounting column is a floor-stand accessory designed to support safety light curtains and multi-light beams in industrial environments. It provides a stable upright support for sensors, intended for general non-hazardous areas and compatible operation with the referenced safety sensor family. The product accommodates installation where constant monitoring and Durable mounting are required and is supplied in conformity with CE requirements.
Features and Benefits:
• 1630 mm height for elevated sensor installation
• 136 mm diameter for robust column stability
• 72.8 mm depth minimises overall mounting profile
• 90.8 mm width for Compact footprint integration
• CE approval for conformity with applicable standards
• Accessory type floor stand for secure floor mounting
• 136 mm diameter for robust column stability
• 72.8 mm depth minimises overall mounting profile
• 90.8 mm width for Compact footprint integration
• CE approval for conformity with applicable standards
• Accessory type floor stand for secure floor mounting
Applications
• Used with safety light curtain and multi-light beam sensors
• Suitable for industrial safety sensor mounting column installations
• Ideal for production lines requiring floor-stand support
• Can be used for mounting in non-hazardous area environments
• Appropriate for retrofitting existing machine guarding setups
• Suitable for industrial safety sensor mounting column installations
• Ideal for production lines requiring floor-stand support
• Can be used for mounting in non-hazardous area environments
• Appropriate for retrofitting existing machine guarding setups
What approvals does it carry for regulatory compliance?
It is CE approved for conformity with the applicable directives.
Which sensors can be installed on this floor stand?
It is intended for use with the specified safety light curtain and safety multi-light beam family as a floor-stand accessory.
Is the column suitable for hazardous area installations?
No, it is specified for non-hazardous area use only.
What are the external proportions relevant to mounting and clearance?
The column provides a 136 mm diameter with a 90.8 mm width and 72.8 mm depth for space planning.
How tall is the mounting column for machine integration?
The column height is 1630 mm for elevated sensor placement.
