Omron, F3SG-SR/PG Series Floor Stand 136 mm for Use with F3SG-SR/PG SLC

Subtotal (1 unit)*

€231.85

(exc. VAT)

€285.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.85

*price indicative

RS Stock No.:
265-0980
Mfr. Part No.:
F39-ST1950
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Floor Stand

Product Type

Mounting Column

For Use With

F3SG-SR/PG SLC

Series

F3SG-SR/PG

Height

1.95mm

Diameter

136mm

Hazardous Area Certification

No

Depth

72.8mm

Width

90.8mm

Standards/Approvals

No

COO (Country of Origin):
CN

Omron F3SG-SR/PG Series Mounting Column, 1950mm Maximum Height, Floor Stand Type - F39-ST1950


This mounting column is a vital accessory designed for the Omron F3SG-SR safety light curtain series. Crafted as a durable floor stand, it simplifies the installation process by providing a reliable platform for safety devices. The mounting column enables flexible positioning within varied industrial environments, ensuring optimal performance of safety equipment.

Features & Benefits


• Enables stable installation for enhanced safety device functionality

• Compatible with F3SG-SR/PG series for seamless integration

• Supports adjustable heights to meet diverse operational needs

• Robust construction withstands harsh industrial environments

• Facilitates compliance with safety standards through secure placement

Applications


• Utilised in manufacturing for machine safety systems

• Applied in automation setups for flexible safety solutions

• Used in industrial environments requiring safety light curtain installations

• Ideal for mounting safety devices in areas with varying equipment heights

What advantages does this mounting column provide for safety installations?


The column allows for adjustable heights, ensuring safety devices are positioned optimally for maximum effectiveness. This adjustment capability supports various equipment designs and layouts.

How does this product contribute to compliance with safety standards?


By securely mounting safety devices at appropriate heights, it aids facilities in adhering to safety regulations that require specific installation conditions for effective protection.

Can this mounting column be used with other safety devices?


While primarily designed for the F3SG-SR/PG series, the robust nature of the column allows compatibility with various safety equipment depending on the specific mounting requirements.

What materials are used in the construction of this mounting column?


The column is built with durable materials suited for industrial environments, providing longevity and stability in demanding applications.

How easy is it to install this mounting column?


Its design allows for straightforward assembly, minimising setup time and maximising efficiency in operational environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy