Omron F3SG-SR/PG Series Sensor Box, 2 Port, 500 mm
- RS Stock No.:
- 266-0087
- Mfr. Part No.:
- F39-GCN5
- Manufacturer:
- Omron
Subtotal (1 unit)*
€206.40
(exc. VAT)
€253.87
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.40 |
*price indicative
- RS Stock No.:
- 266-0087
- Mfr. Part No.:
- F39-GCN5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Box | |
| Number of Ports | 2 | |
| Series | F3SG-SR/PG | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Number of Ways | 10 | |
| Cable Length | 0.5m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Box | ||
Number of Ports 2 | ||
Series F3SG-SR/PG | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Number of Ways 10 | ||
Cable Length 0.5m | ||
- COO (Country of Origin):
- JP
Omron F3SG-SR/PG Series Sensor Box, 0.5m Cable Length, 2 Ports - F39-GCN5
This sensor box is a Compact junction unit designed to simplify wiring and connection for safety light curtain systems in industrial settings. It provides a sealed Interface between sensors and control circuitry, intended for use where robustness and straightforward cabling are required. The enclosure is suitable for environments where ingress protection and international conformity are necessary.
Features and Benefits:
• IP67-rated enclosure protects against dust and water ingress
• Two ports reduce panel cabling complexity and connection points
• Ten-way termination enables multiple sensor connections locally
• 0.5 m cable for short, controlled field routing
• CE approval aligns with recognised safety and conformity standards
• Two ports reduce panel cabling complexity and connection points
• Ten-way termination enables multiple sensor connections locally
• 0.5 m cable for short, controlled field routing
• CE approval aligns with recognised safety and conformity standards
Applications
• Suitable for factory machine-safety connection panels
• Used with light curtain installations to centralise wiring
• Ideal for short-run cabling between sensors and control
• Can be used in wash-down areas requiring sealed junctions
• Suitable for system layouts needing multiple sensor terminations
• Used with light curtain installations to centralise wiring
• Ideal for short-run cabling between sensors and control
• Can be used in wash-down areas requiring sealed junctions
• Suitable for system layouts needing multiple sensor terminations
What ingress protection does the unit provide?
The enclosure is rated IP67 to resist dust ingress and immersion in water.
How many sensor connections can be terminated in the box?
The internal termination accommodates ten ways for distributing sensor signals.
What cable length is supplied for field connection?
A 0.5 m cable is provided to enable short-distance routing from the box.
How many external ports are available for sensor cabling?
There are two external ports to accept field cables from sensors.
Is the product certified for use in regulated installations?
The unit carries CE approval, indicating conformity with applicable EU directives.
