Omron, V1000 Series RFI Filter for Use with Q2V, V1000
- RS Stock No.:
- 265-5275
- Mfr. Part No.:
- A1000-FIV2060-SE-V1
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€264.12
(exc. VAT)
€324.87
(inc. VAT)
- RS Stock No.:
- 265-5275
- Mfr. Part No.:
- A1000-FIV2060-SE-V1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Accessory | |
| Accessory Type | RFI Filter | |
| For Use With | Q2V, V1000 | |
| Series | V1000 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Accessory | ||
Accessory Type RFI Filter | ||
For Use With Q2V, V1000 | ||
Series V1000 | ||
- COO (Country of Origin):
- TH
The Omron footprint RFI filter is three phase, has 200 VAC rated voltage and 52 A rated current.
Used for 5.5 to 7.5 KW drives
Related links
- Omron V1000 TUV cUL Standard
- Omron Q2V, V1000
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Omron, MX2 200V ac RFI Filter 1 Phase
- Omron, AX 400V ac RFI Filter 3 Phase
- Omron V1000 Series Communication Option Board
- Omron Inverter Drive 1 Phase, V1000 Series 240 V 12 A
- Omron Inverter Drive 1 Phase, V1000 Series 230V ac 6 A

