Omron, E39 Series Reflective Tape for Use with Photoelectric Sensor
- RS Stock No.:
- 265-5342
- Mfr. Part No.:
- E39-RSA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€17.94
(exc. VAT)
€22.07
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.94 |
*price indicative
- RS Stock No.:
- 265-5342
- Mfr. Part No.:
- E39-RSA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Reflective Tape | |
| Accessory Type | Reflective Tape | |
| For Use With | Photoelectric Sensor | |
| Series | E39 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Reflective Tape | ||
Accessory Type Reflective Tape | ||
For Use With Photoelectric Sensor | ||
Series E39 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron reflector tape has 10 to 60 cm sensing distance.
35 x 10 mm
Related links
- Omron CE Standard
- Omron, E39-R Series Reflective Tape
- Omron, E39 Series Sensor Reflector for Use with Retro Reflective Photoelectric Sensors
- Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- Omron, E39 Series Slit 500 μm for Use with E3Z-T Series Sensor
