Omron, F39 Series Mounting Bracket for Use with F3SG-SRB IP69K Model, EN ISO 13849-1:2015 Standard
- RS Stock No.:
- 266-0088
- Mfr. Part No.:
- F39-LSGTB-K
- Manufacturer:
- Omron
Subtotal (1 unit)*
€59.30
(exc. VAT)
€72.94
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.30 |
*price indicative
- RS Stock No.:
- 266-0088
- Mfr. Part No.:
- F39-LSGTB-K
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | F3SG-SRB IP69K Model | |
| Series | F39 | |
| Width | 82mm | |
| Depth | 64mm | |
| Height | 75mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849-1:2015 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With F3SG-SRB IP69K Model | ||
Series F39 | ||
Width 82mm | ||
Depth 64mm | ||
Height 75mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849-1:2015 | ||
- COO (Country of Origin):
- JP
Omron F39 Series Mounting Bracket, 75mm Height, 82mm Width - F39-LSGTB-K
This mounting bracket provides a secure support solution for safety sensor installations in industrial settings. Designed for use with an IP69K-rated safety sensor model, it offers a Compact attachment method compatible with machine-safety environments and control systems. The bracket aligns with recognised safety standards to aid integration into guarded equipment.
Features & Benefits
• Conforms to EN ISO 13849-1:2015 for safety function integration
• Compatible with F3SG-SRB IP69K mount facilitating hygienic washdown use
• Compact footprint assists in constrained installation spaces
• Accessory type designed specifically to support sensor mounting
• Compatible with F3SG-SRB IP69K mount facilitating hygienic washdown use
• Compact footprint assists in constrained installation spaces
• Accessory type designed specifically to support sensor mounting
**Applications**
• Suitable for mounting safety sensors on conveyors and guards
• Ideal for installations requiring IP69K-rated sensor protection
• Used with safety light curtains and presence-detection devices
• Can be used in food-processing plants requiring high-pressure washdown compatibility
• Ideal for installations requiring IP69K-rated sensor protection
• Used with safety light curtains and presence-detection devices
• Can be used in food-processing plants requiring high-pressure washdown compatibility
What material considerations affect corrosion resistance in wet environments?
The accessory is specified for use with an IP69K sensor model, indicating the bracket is intended to Interface with equipment rated for high-pressure, high-temperature washdown conditions typical in hygienic environments.
How does the bracket assist compliance with machine-safety controls?
It supports sensors that are used within safety circuits conforming to EN ISO 13849-1:2015, enabling correct placement of sensing devices required for safety-related control functions.
What mounting footprint should I plan for on my panel or guard?
Allow space roughly matching the brackets external envelope of 75mm height, 82mm width and 64mm depth to ensure unobstructed installation and cable routing.
Is this accessory intended for hazardous-area use?
The component is not certified for hazardous-area applications and should be restricted to non-hazardous industrial zones.
