Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L, EN ISO 13849-1:2015 Standard
- RS Stock No.:
- 266-0089
- Mfr. Part No.:
- F39-PML0990-2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€254.28
(exc. VAT)
€312.76
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.28 |
*price indicative
- RS Stock No.:
- 266-0089
- Mfr. Part No.:
- F39-PML0990-2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mirror Column | |
| Product Type | Mounting Column | |
| For Use With | F3SG-PG A/L | |
| Series | F39 | |
| Height | 990mm | |
| Depth | 72.8mm | |
| Hazardous Area Certification | No | |
| Diameter | 158mm | |
| Width | 90.8mm | |
| Standards/Approvals | EN ISO 13849-1:2015 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mirror Column | ||
Product Type Mounting Column | ||
For Use With F3SG-PG A/L | ||
Series F39 | ||
Height 990mm | ||
Depth 72.8mm | ||
Hazardous Area Certification No | ||
Diameter 158mm | ||
Width 90.8mm | ||
Standards/Approvals EN ISO 13849-1:2015 | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 990mm Height, 158mm Diameter - F39-PML0990-2
This mounting column is an accessory designed to support and position safety light curtains and multi‑beam sensors used in industrial guarding systems. It provides a rigid vertical support for emitter and receiver units, enabling floor mounting and mirror installations where a freestanding column is required. The product is intended for integration with F3SG‑PG A/L sensors and conforms to safety engineering standards relevant to machine safeguarding.
Features and Benefits:
• 990 mm height offers consistent machine‑guard mounting stability
• 158 mm diameter ensures sturdy, vibration‑resistant support
• 72.8 mm depth permits Compact footprint for tight installations
• 90.8 mm width allows simple installation with standard brackets
• EN ISO 13849‑1:2015 approval supports high safety category usage
• No hazardous‑area certification simplifies selection for non‑explosive zones
• 158 mm diameter ensures sturdy, vibration‑resistant support
• 72.8 mm depth permits Compact footprint for tight installations
• 90.8 mm width allows simple installation with standard brackets
• EN ISO 13849‑1:2015 approval supports high safety category usage
• No hazardous‑area certification simplifies selection for non‑explosive zones
Applications
• Used with F3SG‑PG A/L light curtain installations
• Suitable for mirror column arrangements with passive mirrors
• Ideal for mounting safety columns in machine‑guarding setups
• Can be used for floor‑mounted emitter and receiver support
• Suited to industrial safety systems requiring EN ISO 13849‑1:2015 compliance
• Suitable for mirror column arrangements with passive mirrors
• Ideal for mounting safety columns in machine‑guarding setups
• Can be used for floor‑mounted emitter and receiver support
• Suited to industrial safety systems requiring EN ISO 13849‑1:2015 compliance
What materials and finish are used for the column construction?
The column comprises an aluminium alloy housing with a PBT resin cap and stainless‑steel FE plate for durability.
How is the column supplied for dual‑unit installations?
Each product includes one column, two sets must be ordered when mounting both emitter and receiver.
Does the column include an adjustable base for floor mounting?
The mount‑column adjustable base is sold separately and is required when adjustable‑base functionality is needed.
Are cable connections and brackets included with the column?
Brackets and connection cables are sold separately and must be selected according to the sensor and mounting method.
Can this column be used where hazardous‑area certification is required?
The column has no hazardous‑area certification and is intended for use in non‑hazardous industrial environments.
