Optris, ACCTMBRTUB Series Modbus Communication Module for Use with CT units, RS485-USB-adapter, CT box, CE, EN
- RS Stock No.:
- 266-1709
- Mfr. Part No.:
- CATACCTMBRTUB
- Manufacturer:
- Optris
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 266-1709
- Mfr. Part No.:
- CATACCTMBRTUB
- Manufacturer:
- Optris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optris | |
| Accessory Type | Modbus Communication Module | |
| Product Type | I/O Module | |
| For Use With | CT units, RS485-USB-adapter, CT box | |
| Series | ACCTMBRTUB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 | |
| Select all | ||
|---|---|---|
Brand Optris | ||
Accessory Type Modbus Communication Module | ||
Product Type I/O Module | ||
For Use With CT units, RS485-USB-adapter, CT box | ||
Series ACCTMBRTUB | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Optris Modbus RTU interface kit comes with Modbus RTU interface board, cable glands, quick reference, mounting screws and cable tie. For communication via Modbus RTU the device must be set to RS422 mode.
Modbus RTU interface provides 2 wire system
Supports half duplex mode
CE and EU declaration approval
EN 61326 and EN 61010 standard
Related links
- Optris CT-box
- Optris CE EN 61326-1:2013, IEC
- Optris EN 61326-1:2013 EN 61010-1:2010,
- Eaton Modbus Communication Module S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-MODBUSTCP-2
- JM CONCEPT LINE Series Modbus TCP/IP Communication Module 0 Outputs 90 V ac 240 V dc
- Chauvin Arnoux Energy Modbus Communication Module For Use With ULYS Energy Meter
- CE-TEK CEP Series Black Polyester Junction Box 5 Terminals 80 mm, 75mm 55 mm
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 122 mm, 120mm 90 mm
