Rosemount, 1408h Series Cable Accessory 6 mm for Use with Rosemount 1408H, EHEDG, FDA Standard
- RS Stock No.:
- 269-1953
- Mfr. Part No.:
- FB-4010
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€55.22
(exc. VAT)
€67.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.22 |
*price indicative
- RS Stock No.:
- 269-1953
- Mfr. Part No.:
- FB-4010
- Manufacturer:
- Rosemount
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | Adapter | |
| Accessory Type | Cable | |
| Sub Type | Accessory | |
| For Use With | Rosemount 1408H | |
| Series | 1408h | |
| Diameter | 6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EHEDG, FDA | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type Adapter | ||
Accessory Type Cable | ||
Sub Type Accessory | ||
For Use With Rosemount 1408H | ||
Series 1408h | ||
Diameter 6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EHEDG, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Rosemount™ Hygienic Patch Cable - M12 Male to M12 Female 32.8 ft. (10 m) The Rosemount hygienic cable has connectors M12 female (angled) to flying lead (4 x 22AWG).
11-oct-2023
Related links
- Rosemount CRN FDA Standard
- Rosemount FDA Standard
- Rosemount FDA Standard
- Rosemount FDA Standard
- Rosemount FDA DIN 11851 Standard
- Rosemount FDA, DIN 11851 DN32 Standard
- Rosemount, 1408h Series Patch Cable Accessory for Use with Rosemount 1408H
- Rosemount, 1408h Series IO Link Communicator Accessory for Use with Rosemount 1408H
