Rosemount, 1408h Series Hygienic Adapter Accessory for Use with Rosemount 1408H, FDA Standard

Subtotal (1 unit)*

€164.41

(exc. VAT)

€202.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.41

*price indicative

RS Stock No.:
269-1948
Mfr. Part No.:
FB-1022
Manufacturer:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Sub Type

Accessory

Accessory Type

Hygienic Adapter

Product Type

Adapter

For Use With

Rosemount 1408H

Series

1408h

Hazardous Area Certification

No

Standards/Approvals

FDA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rosemount hygenic adapter DN50 dairy coupling. It comes with an EPDM O-ring.

It is approved by FDA

It follows standard of DIN 11851

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy