Rosemount, 1408h Series IO Link Communicator Accessory for Use with Rosemount 1408H
- RS Stock No.:
- 269-1959
- Mfr. Part No.:
- FB-5301
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€482.19
(exc. VAT)
€593.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.19 |
*price indicative
- RS Stock No.:
- 269-1959
- Mfr. Part No.:
- FB-5301
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Accessory Type | IO Link Communicator | |
| Product Type | I/O Module | |
| Sub Type | Accessory | |
| For Use With | Rosemount 1408H | |
| Series | 1408h | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Accessory Type IO Link Communicator | ||
Product Type I/O Module | ||
Sub Type Accessory | ||
For Use With Rosemount 1408H | ||
Series 1408h | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ROSEMOUNT IO-LINK USB COMMUNICATOR
• Enables single-point configuration
• Designed to connect IO-Link enabled devices to a PC
• Supplies power to IO-Link enabled devices via USB
Related links
- Rosemount, 1408h Series IO-Link Assistant Software Accessory for Use with Rosemount 1408H
- Rosemount 1408h Series I/O Module 10 m
- Rosemount, 1408h Series Patch Cable Accessory for Use with Rosemount 1408H
- Rosemount FDA DIN 11851 Standard
- Rosemount CRN FDA Standard
- Rosemount FDA Standard
- Rosemount EHEDG, FDA Standard
- Rosemount FDA Standard
