Festo, SMB Series Mounting Kit for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 273-7217
- Mfr. Part No.:
- SMB-1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.56 |
*price indicative
- RS Stock No.:
- 273-7217
- Mfr. Part No.:
- SMB-1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | Sensor | |
| Series | SMB | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With Sensor | ||
Series SMB | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo Mounting kit is made from die cast zinc material. Fit is used for or drives with tie rod at 6 mm diameter or mounting strip and for standards based cylinders DSBG.
VDMA24364 B2 L LABS conformity
