Festo, SMBZ Series Mounting Clamp for Use with For Tie Rod, RoHS Compliant Standard
- RS Stock No.:
- 273-7234
- Mfr. Part No.:
- SMBZ-8-32/100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€11.12
(exc. VAT)
€13.68
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.12 |
*price indicative
- RS Stock No.:
- 273-7234
- Mfr. Part No.:
- SMBZ-8-32/100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mount Adapter | |
| Accessory Type | Mounting Clamp | |
| For Use With | For Tie Rod | |
| Series | SMBZ | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mount Adapter | ||
Accessory Type Mounting Clamp | ||
For Use With For Tie Rod | ||
Series SMBZ | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo Mounting housing is made from anodised wrought aluminium alloy and its screw is made from high alloy stainless steel material. This mounting kit is designed for tie rod and supports class 2 corrosion resistance class CRC.
RoHS compliant
Clamped mounting
Moderate corrosion stress
VDMA24364 B2 L LABS conformity
