Festo, CRSMB Series Mounting Aid for Use with Sensor, RoHS Standard
- RS Stock No.:
- 275-4347
- Mfr. Part No.:
- CRSMB-8-32/100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.24
(exc. VAT)
€27.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.24 |
*price indicative
- RS Stock No.:
- 275-4347
- Mfr. Part No.:
- CRSMB-8-32/100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Mounting & Fixing Mounting Bracket | |
| Accessory Type | Mounting Aid | |
| For Use With | Sensor | |
| Series | CRSMB | |
| Hazardous Area Certification | No | |
| Model Number | 525565 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Mounting & Fixing Mounting Bracket | ||
Accessory Type Mounting Aid | ||
For Use With Sensor | ||
Series CRSMB | ||
Hazardous Area Certification No | ||
Model Number 525565 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The Festo mounting kit for round cylinders design and housing is made up of anodised aluminium material. That has corrosion resistance class 4 with very high corrosion stress.
RoHS compliant
Bonded type mounting
