Siemens, 7XG3130 Series Safety Sensor Arc Sensor for Use with RA30, REACH, RoHS Standard
- RS Stock No.:
- 275-2236
- Mfr. Part No.:
- 7XG3130-1CA00-0AA0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-2236
- Mfr. Part No.:
- 7XG3130-1CA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Sub Type | Arc Sensor | |
| Accessory Type | Safety Sensor | |
| For Use With | RA30 | |
| Series | 7XG3130 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Sub Type Arc Sensor | ||
Accessory Type Safety Sensor | ||
For Use With RA30 | ||
Series 7XG3130 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Siemens RA30 arc protection interface module comes with 1 sensor input for arc detectors. It comes with shielded cabling.
DC voltage
Maximum temperature 55 degrees
