Sensirion, SLF3x Series Clamp for Use with SLF3S-1300F sensor, REACH, RoHS Standard
- RS Stock No.:
- 262-6181
- Mfr. Part No.:
- SLF3x Mounting Clamp
- Manufacturer:
- Sensirion
Get a bulk buy discount
Add 10 more to save €16.30
View bulk pricing optionsSubtotal (1 unit)*
€5.27
(exc. VAT)
€6.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.27 | - |
| 10 - 99 | €3.64 | €16.30 |
| 100 - 249 | €3.54 | €173.00 |
| 250 + | €3.46 | €452.50 |
*price indicative
- RS Stock No.:
- 262-6181
- Mfr. Part No.:
- SLF3x Mounting Clamp
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor | |
| Accessory Type | Clamp | |
| For Use With | SLF3S-1300F sensor | |
| Series | SLF3x | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor | ||
Accessory Type Clamp | ||
For Use With SLF3S-1300F sensor | ||
Series SLF3x | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The Sensirion clamp has an visible arrow on its clamp clip holding down the sensor indicates the positive flow direction of the sensor, this 6-pin connector is facing the front of the clamp to allow for an easily accessible cable connection.
Made up of POM (Polyoxymethylene) material
Standard M2.5 sized screws
Fully calibrated and temperature compensated
Related links
- Sensirion REACH, RoHS Standard
- Sensirion SLF3x Series Liquid Flow Flow Sensor for Liquid, 0.04L/min Max
- Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid 2000L/min Max
- Telemecanique Sensors REACH, RoHS Standard
- Siemens USM Potting Kit for Use with Sensor Junction Box RoHS Standard
- Omron EU RoHS Standard
- Siemens WEEE RoHS Standard
- Siemens WEEE RoHS Standard
