WAGO, 757 Series Spacer Module 4-Way for Use with Sensors, RoHS Standard
- RS Stock No.:
- 279-3320
- Mfr. Part No.:
- 757-040
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.00 | €2.00 |
*price indicative
- RS Stock No.:
- 279-3320
- Mfr. Part No.:
- 757-040
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Spacer Module | |
| Product Type | Module | |
| Sub Type | 4-Way | |
| For Use With | Sensors | |
| Series | 757 | |
| Depth | 117mm | |
| Height | 0.63in | |
| Width | 20mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Spacer Module | ||
Product Type Module | ||
Sub Type 4-Way | ||
For Use With Sensors | ||
Series 757 | ||
Depth 117mm | ||
Height 0.63in | ||
Width 20mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO 4 way spacer module for sensor or actuator box is white in color.
RoHS compliance
Fire load 0 MJ
Related links
- WAGO RoHS Standard
- WAGO 870 Series Spacer Module for Use with Terminal Block
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
