WAGO, 757 Series Spacer Module for Use with Sensors, RoHS Standard
- RS Stock No.:
- 279-3323
- Mfr. Part No.:
- 757-080
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€21.82
(exc. VAT)
€26.84
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.82 | €2.182 |
*price indicative
- RS Stock No.:
- 279-3323
- Mfr. Part No.:
- 757-080
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Module | |
| Accessory Type | Spacer Module | |
| For Use With | Sensors | |
| Series | 757 | |
| Height | 16mm | |
| Hazardous Area Certification | No | |
| Width | 20mm | |
| Depth | 152mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Module | ||
Accessory Type Spacer Module | ||
For Use With Sensors | ||
Series 757 | ||
Height 16mm | ||
Hazardous Area Certification No | ||
Width 20mm | ||
Depth 152mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO spacer module for sensor or actuator box features 8 way.
RoHS compliant
Related links
- WAGO RoHS Standard
- SICK RoHS Standard
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
