Siemens, 6GT2091 Series Connecting Cable for Use with Sensors, IEC 81346-2 Standard
- RS Stock No.:
- 282-3369
- Mfr. Part No.:
- 6GT2091-7UH10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€29.38
(exc. VAT)
€36.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.38 |
*price indicative
- RS Stock No.:
- 282-3369
- Mfr. Part No.:
- 6GT2091-7UH10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | Sensors | |
| Series | 6GT2091 | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector Cable | ||
Accessory Type Connecting Cable | ||
For Use With Sensors | ||
Series 6GT2091 | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- DE
The Siemens Plug in cable facilitates the connection between an RF1000 reader and a PC or CPs featuring a D sub 9 pin plug. It enables power supply of 5V through either a low voltage plug or a USB port.
Cable length is 1.8 meters
2 number of electrical connections
Related links
- Siemens RoHS, IEC 81346-2:2019 Standard
- Siemens RoHS, IEC 81346-2:2019 Standard
- Siemens RF685R RoHS, IEC 81346-2:2019 Standard
- Siemens IEC 81346-2:2019, RoHS Standard
- Siemens IEC 81346-2:2019, RoHS Standard
- Siemens RoHS EN55032 security: EN 62368-1 RF:
- Testo DIN EN 14175, EN 60584-2 Standard
- Panasonic EN 60947-5-2, EMC Directive Standard
