Testo, Testo 445 Series Connecting Cable Plug 3 mm for Use with 445 Series, DIN EN 14175, EN 60584-2 Standard
- RS Stock No.:
- 327-3598
- Mfr. Part No.:
- 0430 0143
- Manufacturer:
- Testo
Subtotal (1 unit)*
€79.20
(exc. VAT)
€97.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.20 |
*price indicative
- RS Stock No.:
- 327-3598
- Mfr. Part No.:
- 0430 0143
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Sub Type | Plug | |
| For Use With | 445 Series | |
| Series | Testo 445 | |
| Hazardous Area Certification | No | |
| Diameter | 3mm | |
| Standards/Approvals | DIN EN 14175, EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Sub Type Plug | ||
For Use With 445 Series | ||
Series Testo 445 | ||
Hazardous Area Certification No | ||
Diameter 3mm | ||
Standards/Approvals DIN EN 14175, EN 60584-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Adapter, 1.5m Cable Length, PUR Coating - 0430 0143
Need to directly connect your probes to a measuring instrument? Turn to this adapter from Testo. It features built-in plugs on both ends that let you attach a probe without the need for external connectors. The component is designed for use in ventilation and air conditioning measurement tasks. As this versatile cable is compatible with up to six probes, you can use it to measure a wide range of inputs.
Features & Benefits
• PUR cable coating is self-extinguishing for safety in the event of a fire
• Broad operating temperature range between 0°C and +50°C for use in challenging environments
Applications
• HVAC systems
• Manufacturing industry
• Laboratories
• Food production
How long is this cable?
This cable has a length of 1.5m, which means you'll have enough reach to carry out long-range measurements.
Hygrometer Testo 645
For measuring: temperature, relative humidity, absolute humidity, dewpoint, humidity level and enthalpy
Internal measurement memory
Measures humidity up to +180 °C in
drying systems
drying systems
Delivery includes Top Safe,
batteries and operating manual
batteries and operating manual
Optional accessories
"ComSoft 3 – Professional" software for managing measurement data, including database, assessment and graphics function
Probe:
"Model 1: standard room climate sensor up to +70 °C, Ø12 mm; testing range from 0 to 100% rh (this
sensor requires a connection
lead)
sensor requires a connection
lead)
Model 2: duct humidity / temperature sensor, Ø12 mm; testing range from 0 to 100% rh"
RS232 lead: for transferring data to a PC
Connection lead for sensor with plug head
Replacement thermopaper: 6 rolls
Related links
- Panasonic EN 60947-5-2, EMC Directive Standard
- Siemens IEC 81346-2 Standard
- Jaeger Circular Connector Cable Female IP54
- Panasonic EMC Directive, EN 60947-5-2
- Omron PC Tool EN 61326, IEC 60825-1:1993
- Reckmann DIN EN ISO 9001:2000 DIN 43 722,
- Reckmann DIN EN ISO 9001:2000 DIN 43 722,
- Reckmann DIN 43 710 DIN 43 722, DIN EN 60
