Siemens, 6GT2813 Series Transponder Reader for Use with RF160B, IEC 81346-2:2019, RoHS Standard
- RS Stock No.:
- 282-3415
- Mfr. Part No.:
- 6GT2813-1FA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,033.94
(exc. VAT)
€1,271.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,033.94 |
*price indicative
- RS Stock No.:
- 282-3415
- Mfr. Part No.:
- 6GT2813-1FA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Transponder Reader | |
| Product Type | Module | |
| For Use With | RF160B | |
| Series | 6GT2813 | |
| Hazardous Area Certification | No | |
| Width | 85mm | |
| Height | 52mm | |
| Depth | 27mm | |
| Standards/Approvals | IEC 81346-2:2019, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Transponder Reader | ||
Product Type Module | ||
For Use With RF160B | ||
Series 6GT2813 | ||
Hazardous Area Certification No | ||
Width 85mm | ||
Height 52mm | ||
Depth 27mm | ||
Standards/Approvals IEC 81346-2:2019, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens UHF module RF660H FCC is a specialized RFID reader module intended for use exclusively with the SIMATIC RF160B basic device. It enables the RF160B basic device to operate as a UHF RFID reader.
Multitag capable
IP65 degree protection
