Siemens, 6GT2803 Series Optical Reader for Use with RF160B, RoHS Standard

Subtotal (1 unit)*

€1,836.23

(exc. VAT)

€2,258.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,836.23

*price indicative

RS Stock No.:
282-3379
Mfr. Part No.:
6GT2803-1FA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Optical Reader

Product Type

Module

For Use With

RF160B

Series

6GT2803

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens RF360H is an HF RFID reader module designed to be used exclusively with the basic device RF160B. Unlike some models, the RF360H module is compatible with external antennas. It is important to note that this reader module should only be operated in conjunction with the RF160B basic device.

IP65 degree protection

Compliance to ISO 15693 and ISO 14443

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy